Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0793/63/WH
Order Code4065502
Product RangePX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.690 |
10+ | kr 62.770 |
25+ | kr 57.130 |
100+ | kr 56.670 |
250+ | kr 56.560 |
500+ | kr 56.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0793/63/WH
Order Code4065502
Product RangePX Series
Technical Datasheet
IEC Connector TypeIEC F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangePX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IEC Connector Type
IEC F Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
PX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147