Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ethernet Cables
                      Print Page

                      PX0896/3M00

                      Ethernet Cable, Cat6a, RJ Buccaneer Plug to Free End, SFTP (Screened Foiled Twisted Pair), Black

                      BULGIN LIMITED PX0896/3M00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0896/3M00
                      Order Code2887306
                      Product RangeStandard Buccaneer Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0896/3M00
                      Order Code2887306
                      Product RangeStandard Buccaneer Series
                      Technical Datasheet

                      Data Sheet

                      LAN CategoryCat6a
                      Connector to ConnectorRJ Buccaneer Plug to Free End
                      Cable ConstructionSFTP (Screened Foiled Twisted Pair)
                      Jacket ColourBlack
                      Cable Length - Metric3m
                      Cable Length - Imperial9.8ft
                      Product RangeStandard Buccaneer Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Bulkin's Buccaneer Standard Series Ethernet Circular Data Connectors are rugged and reliable sealed RJ45 connectors that provide high performance Cat5e and Cat6a Ethernet connections in harsh environments. Bulgin sealed industrial Ethernet solutions help to provide high speed data connections and protect the integrity of your data transmissions in the most challenging of environments. Tried and tested, the Standard Buccaneer is one of Bulgin's most popular waterproof circular connectors in the industry. IP67, IP68 and IP69K rated, these waterproof circular RJ45 connectors are ideal for harsh outdoor applications and have been designed into a wide range of markets such as Industrial, Automotive and Marine; setting the gold standard for dust and waterproof Ethernet connectors.

                      • Mates with all panel mounting connectors
                      • Patchcords with IP68 connector
                      • Supplied with shielded RJ45 plug
                      • S-FTP cable construction PUR / PVC jacket cable
                      • Wiring configuration to 568-B

                      Applications

                      Automotive, Industrial, Marine

                      Technical Specifications

                      LAN Category

                      Cat6a

                      Cable Construction

                      SFTP (Screened Foiled Twisted Pair)

                      Cable Length - Metric

                      3m

                      Product Range

                      Standard Buccaneer Series

                      Connector to Connector

                      RJ Buccaneer Plug to Free End

                      Jacket Colour

                      Black

                      Cable Length - Imperial

                      9.8ft

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.090718
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway