Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Filtered IEC Power Entry Modules
                      Print Page

                      BZV03/A0620/05

                      Filtered IEC Power Entry Module, IEC C14, 6 A, 250 VAC, 2-Pole Switch, 2-Pole Fuse Holder

                      BULGIN LIMITED BZV03/A0620/05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoBZV03/A0620/05
                      Order Code2356918
                      Product RangeBZV03
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,136.000
                      5+kr 1,082.000
                      10+kr 1,029.000
                      25+kr 976.340
                      50+kr 923.230
                      100+kr 898.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,136.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoBZV03/A0620/05
                      Order Code2356918
                      Product RangeBZV03
                      Technical Datasheet

                      Data Sheet

                      Connector TypeIEC C14
                      Power Entry Module Applications-
                      Current Rating6A
                      Voltage Rating250VAC
                      Switch Type2-Pole Switch
                      Contact Termination TypePress Fit
                      Fuse Holder2-Pole Fuse Holder
                      Fuse Size Held5mm x 20mm
                      Connector TerminalsQuick Connect
                      Connector MountingSnap-In, Flange Mount
                      IP Rating-
                      Product RangeBZV03
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BZV03 series vertical Power Entry Module with 6.3mm tab. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.

                      • Single pole switch or neon indicator variations
                      • Options of I/O marked switches
                      • Non fused

                      Applications

                      Power Management

                      Technical Specifications

                      Connector Type

                      IEC C14

                      Current Rating

                      6A

                      Switch Type

                      2-Pole Switch

                      Fuse Holder

                      2-Pole Fuse Holder

                      Connector Terminals

                      Quick Connect

                      IP Rating

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Power Entry Module Applications

                      -

                      Voltage Rating

                      250VAC

                      Contact Termination Type

                      Press Fit

                      Fuse Size Held

                      5mm x 20mm

                      Connector Mounting

                      Snap-In, Flange Mount

                      Product Range

                      BZV03

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Tunisia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0791
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway