Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0454/S - 248459
Order Code248459
Technical Datasheet
Voltage Rating VDC-
Product Overview
The FX0454S is a Panel-mount Fuseholder with high profile bezel and keyway panel cut-out. It has polyester body, nylon cap, glass-filled nylon nut and silver-plated brass contacts.
- UL94V-0 Flammability rating
- Screw cap/screwdriver release fuse carrier
- Protection category PC2
- <gt/>10²MΩ @ 500VDC Insulation resistance
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008