Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoE301MD1AGE
Order Code3263240
Product RangeE Series
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 235.430 |
5+ | kr 219.310 |
10+ | kr 203.190 |
20+ | kr 180.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 235.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE301MD1AGE
Order Code3263240
Product RangeE Series
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeE Series
Switch MountingThrough Hole
Contact Current Max7.5A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
E301MD1AGE is an E series sealed miniature 3P, on-none-on, toggle switch. Typical applications include telecommunications, instrumentation and medical equipment.
- 7.62mm high actuator and 6.35mm high bushing
- Right angle, PC thru-hole terminations
- Gold over silver contact material and epoxy seal
- 30,000 cycles electrical life
- 5A at 125V AC or 28V DC
- 1000Vrms min at sea level dielectric strength
- Operating temperature range from -30°C to 85°C
- IP57 protection against harmful dust deposit, full-scale voltage protection, temporary immersion
- Sealed against solder and cleaning process contaminants
- UL 94V-0 nylon case and bushing
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
3PDT
Product Range
E Series
Contact Current Max
7.5A
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014