Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoL12509-0155P
Order Code4228563
Product RangeL12509 Series
Technical Datasheet
78 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 245.630 |
5+ | kr 213.860 |
10+ | kr 199.400 |
50+ | kr 188.020 |
100+ | kr 175.810 |
250+ | kr 166.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 245.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoL12509-0155P
Order Code4228563
Product RangeL12509 Series
Technical Datasheet
Peak Wavelength1550nm
Angle of Half Intensity-
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)16mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeL12509 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
1550nm
Diode Case Style
T-1 (3mm)
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Angle of Half Intensity
-
Radiant Intensity (Ie)
16mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
L12509 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016