Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Capacitive Proximity Sensors
                      Print Page

                      CA18FAF08BPM1IO

                      Capacitive Proximity Sensor, Push Pull, NPN/PNP, SPST-NO/SPST-NC, M18 x 1, 40V to 10V, 8mm

                      CARLO GAVAZZI CA18FAF08BPM1IO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoCA18FAF08BPM1IO
                      Order Code4306005
                      Product RangeCA18FA-IO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 1,607.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,607.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoCA18FAF08BPM1IO
                      Order Code4306005
                      Product RangeCA18FA-IO Series
                      Technical Datasheet

                      Data Sheet

                      Thread Size - MetricM18 x 1
                      Sensing Distance Max8mm
                      Sensing Range Max8mm
                      Sensor Output TypePush Pull, NPN / PNP, SPST-NO / SPST-NC
                      Supply Voltage DC Min10V
                      Supply Voltage DC Max40V
                      Product RangeCA18FA-IO Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CA18FAF08BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. On-board IO-link communication opens up a variety of functions, such as easy communication and customization of advanced parameter settings. In IO-link mode, the sensor will generate 16-bit analogue process data output representing the dielectric value measured by the sensor. Timer functions can be set, such as on-delay, 0ff-delay, and one-shots.

                      • Enhanced EMC performance, easy customization to specific OEM requests
                      • Logging functions, detection modes, sensing distance and hysteresis
                      • Sensing modes: single point or two point or window mode
                      • Logic functions such as: AND, OR, X-OR and SR-FF, external input
                      • Sensing principle is capacitive sensor, cylindrical housing with threaded barrel
                      • PTFE housing, sensing distance is 8mm, N.O. or N.C selectable output
                      • M12, 4-pole connector, rated operational voltage is 10 to 40VDC (ripple included)
                      • Ripple is 10%, no load supply current is 20mA, rated insulation voltage is 50VDC
                      • Off-state current is 100μA, voltage drop is 1VDC at 200mA DC
                      • Operating ambient temperature range from -30°C to +85°C

                      Technical Specifications

                      Thread Size - Metric

                      M18 x 1

                      Sensing Range Max

                      8mm

                      Supply Voltage DC Min

                      10V

                      Product Range

                      CA18FA-IO Series

                      Sensing Distance Max

                      8mm

                      Sensor Output Type

                      Push Pull, NPN / PNP, SPST-NO / SPST-NC

                      Supply Voltage DC Max

                      40V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway