Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVR1B
Order Code3883825
Product RangeVR1 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVR1B
Order Code3883825
Product RangeVR1 Series
Technical Datasheet
Thread Size - Metric-
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor Output Type-
Supply Voltage DC Min20V
Supply Voltage DC Max30V
Product RangeVR1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
-
Sensing Distance Max
15mm
Supply Voltage DC Min
20V
Product Range
VR1 Series
Sensing Range Max
15mm
Sensor Output Type
-
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608