Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      P01157166

                      Data Logger, PEL51, Energy, Power, 1 Channel, Current, Voltage, Bluetooth & WiFi, USB, LCD

                      CHAUVIN ARNOUX P01157166
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHAUVIN ARNOUX
                      Manufacturer Part NoP01157166
                      Order Code4136466
                      Also Known AsPEL51
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 11,254.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 11,254.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHAUVIN ARNOUX
                      Manufacturer Part NoP01157166
                      Order Code4136466
                      Also Known AsPEL51
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeEnergy, Power
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement TypeCurrent, Voltage
                      Maximum Samples-
                      Data InterfaceBluetooth & WiFi, USB
                      Display TypeLCD
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      PEL51 is a power logger and energy meter provides a simple but comprehensive solution for electricians seeking to monitor consumption. The compact PEL51 fits in one hand and is easy to handle. Its magnetized casing allows you to position it in smaller electrical cabinets where space is at a premium. No need to cut off the mains to start using it. In addition, it is self-powered via the phase, making it ideal for long campaigns. The backlit multi-display LCD screen is particularly easy to read. The PEL51 is equipped with one channel for the following single-phase measurements TRMS voltage and current measurement, power measurement: W (P, Pf), [JP1] VA and var (N, Q1 and D) and measurement of PF, DPF, CF and THD.

                      • Current measurements up to 25,000A with different current sensors
                      • Automatic recognition of the different types of current sensors
                      • Frequency measurements
                      • Phase angle measurement
                      • Calculation of aggregations of values from 1 minute to 1 hour
                      • Storage of values on SD, SDHC or SDXC card
                      • Wi-Fi communication
                      • PEL transfer software for data recovery, configuration and communication in real time with a PC
                      • Connection to an IRD server to communicate between private networks
                      • Housing is waterproof and shock resistant

                      Contents

                      PEL51 power logger and energy meter, 2 x safety leads (3m banana-banana, straight-straight), 2 x crocodile clips, MiniFlex MA194 250mm current sensor, 1 x power cord, 1 x C8 male / 2 banana plugs adapter, 1 x 8GB SD card (in the device), 1 x SD card-USB adapter, 1 x test report, 1 x multilingual quick start guide, 2 x multilingual device safety data sheet, multilingual safety data sheet for current sensors and leads, 1 x carrying bag.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Data Logger Type

                      Energy, Power

                      Sensor / Measurement Type

                      Current, Voltage

                      Data Interface

                      Bluetooth & WiFi, USB

                      Product Range

                      -

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      -

                      Display Type

                      LCD

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for P01157166

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway