Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      PEL104 PLUS

                      Data Logger, PEL104, Energy, Power, 6 Channel, Current, Voltage, 128 Samples/Cycle

                      CHAUVIN ARNOUX PEL104 PLUS
                      CHAUVIN ARNOUX PEL104 PLUS
                      CHAUVIN ARNOUX PEL104 PLUS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHAUVIN ARNOUX
                      Manufacturer Part NoPEL104 PLUS
                      Order Code4051347
                      Also Known AsPEL104 PLUS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerCHAUVIN ARNOUX
                      Manufacturer Part NoPEL104 PLUS
                      Order Code4051347
                      Also Known AsPEL104 PLUS
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeEnergy, Power
                      No. of Channels / Inputs6 Channel
                      Sensor / Measurement TypeCurrent, Voltage
                      Maximum Samples128 Samples/Cycle
                      Data InterfaceBluetooth, Ethernet, USB, Wi-Fi
                      Display TypeLCD
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      PEL104 PLUS is a power logger measures and records all the useful data for energy consumption diagnostics. The PEL104 can be used without cutting off the mains power supply.

                      • With quadruple digital display
                      • Single-phase, split-phase, three-phase with or without neutral & many other specific configurations
                      • 3 voltage inputs, 3 current inputs (calculated neutral current)
                      • Voltage up 1,000VAC/VDC and current up to 10 AAC / 5kADC
                      • Wide measurement ranges enable it to record power upto 10GW/Gvar/GVA, energy upto 4EWh/EVAh/Evarh
                      • Communication via Wifi, GPRS, LAN (Ethernet), Bluetooth and USB, ANDROID application
                      • Compact magnetized casing
                      • Power supply range from 110 V - 250 V (+10 %, -15 %) at 50-60 Hz & 400 Hz
                      • IP54 rated
                      • Dimension is 256 x 125 x 37 mm without sensor

                      Contents

                      Power logger, 1 x carrying bag, 4 x voltage cables, 4 x crocodile clips, 1 x set of rings/inserts, 1 x 600 V mains adapter, 1 x SD card, 1 x SD - USB adapter, 1 x USB cable, PC PEL TRANSFER software & user’s manual to download from the website, 1 x quick start guide.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Data Logger Type

                      Energy, Power

                      Sensor / Measurement Type

                      Current, Voltage

                      Data Interface

                      Bluetooth, Ethernet, USB, Wi-Fi

                      Product Range

                      -

                      No. of Channels / Inputs

                      6 Channel

                      Maximum Samples

                      128 Samples/Cycle

                      Display Type

                      LCD

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.9
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway