Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Shielding Gaskets & Material
                      Print Page

                      03-1392-G8719

                      Strip, Gasket, EMI Shielding, Nylon Yarn over Thermoplastic EPDM Foam, 5 m, 70 dB

                      CHOMERICS 03-1392-G8719
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHOMERICS
                      Manufacturer Part No03-1392-G8719
                      Order Code1218486
                      Product RangeSOFT-SHIELD 2000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerCHOMERICS
                      Manufacturer Part No03-1392-G8719
                      Order Code1218486
                      Product RangeSOFT-SHIELD 2000
                      Technical Datasheet

                      Data Sheet

                      Product RangeSOFT-SHIELD 2000
                      Shielding TypeEMI Shielding
                      Gasket MaterialNylon (Polyamide) Yarn over Thermoplastic EPDM Foam
                      Length5m
                      Width-
                      Depth-
                      Attenuation70dB
                      SVHCNo SVHC (16-Jan-2020)

                      Alternatives for 03-1392-G8719

                      1 Product Found

                      Product Overview

                      The SOFT-SHIELD 2000 series EMI Shielding Gasket consist of silver-plated nylon yarn knitted over a highly compressible, thermoplastic EPDM foam core. Through a special treatment process, the yarn jacket is secured to the core. This self terminating outer layer eliminates the need for secondary termination efforts and metal particle debris associated with the cut ends of common wire mesh gasket. SOFT-SHIELD® 2000 series gasket is designed specifically for EMI shielding electronic enclosures where weather sealing is not a requirement. The low closure force characteristic of SOFT-SHIELD® 2000 series gasket allows enclosures to be designed with fewer fasteners and/or thinner panels.

                      • <gt/>70dB attenuation from 20MHz to 10GHz
                      • Requires <lt/>1lb/inch (0.175N/mm) closure force
                      • No degradation in performance after 10000 compression cycles
                      • Self-terminating - Simply cut to desired length
                      • Won't crease or wrinkle in storage
                      • <lt/>25% compression set at 50% deflection, 22hrs at 158°F (70°C)
                      • Pressure-sensitive adhesive for quick mounting-extended PSA release liner available
                      • Rectangular, square or ‘D' profiles
                      • Available kiss-cut on film-sheets
                      • UL94HB Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      SOFT-SHIELD 2000

                      Gasket Material

                      Nylon (Polyamide) Yarn over Thermoplastic EPDM Foam

                      Width

                      -

                      Attenuation

                      70dB

                      Shielding Type

                      EMI Shielding

                      Length

                      5m

                      Depth

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:74199910
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.028
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway