Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. PCB Assembly Stations
                      Print Page

                      V900121

                      Pick & Place Machine, Manipulator, SMT, Hand Operated, 360° Rotation, 380mm x 295 mm Working Area

                      CIF V900121
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCIF
                      Manufacturer Part NoV900121
                      Order Code2468767
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerCIF
                      Manufacturer Part NoV900121
                      Order Code2468767
                      Technical Datasheet

                      Data Sheet

                      Assembly TypeHand Operated SMT Assembly Manipulator EASY PLACER.V
                      External Height210mm
                      External Width390mm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The V900121 is an EASYPLACER.V hand-operated SMT Assembly Manipulator with video, new manual system for the placement of SMT-components. It is a perfect ergonomic station including a lot of functions. Slight arm movement in axis X and Y allows comfortable choosing components and their placing all over the workplace. Place component with the head on the Z axis. Can rotate also easily the component on 360°. A camera located near the vacuum pipette and connected to monitor helps the operator for the placement of fine-pitch components. The solid reliable construction provides a better grip for the operator with a larger working area of 380 x 295mm.

                      • Perfect ergonomics
                      • Very efficient working area of 380x295mm
                      • Placement make easier by camera connected to a 9" TFT LCD monitor, included as standard
                      • 0201 Placement accuracy
                      • Arm support assures a comfortable position for operator
                      • Sensitive head with 360° rotation of pipette
                      • Efficient lighting built into the arm
                      • Vacuum pump delivered as standard
                      • 3 Board supports
                      • <lt/>70dB(A) Sound level
                      • 230V at 50/60Hz Electrical supply

                      Applications

                      Industrial

                      Contents

                      Placement station, colour camera, TFT monitor, 2x needles, rubber prehension discs and 3x PCB holders

                      Technical Specifications

                      Assembly Type

                      Hand Operated SMT Assembly Manipulator EASY PLACER.V

                      External Width

                      390mm

                      External Height

                      210mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84864000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):8
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway