Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-10A-20
Order Code2751272
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-10A-20
Order Code2751272
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.8mm
No. of Contacts10 Contacts
Pitch Spacing3.96mm
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 50-10A-20 is a 10-way 1-row Card Edge Connector with glass-filled polyester insulator and gold over nickel-plated spring brass contacts. This CARDCON series connector features solder eyelet, single readout and double readout on 0.2-inch row centers. Available with unique tails for PC board retention, holds the connector firmly on the board during wave soldering operations. Ideal for applications involving vibration or board irregularities.
- UL94V-0 Flammability rating
- -65 to +105°C Operating temperature range
- 1800VAC Withstand voltage
- 5A Current rating
- Accepts .062" (1.59mm) thick PC boards
- MILC21097 Specs
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
10 Contacts
Connector Mounting
Panel Mount
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (15-Jan-2018)
Card Thickness
1.8mm
Pitch Spacing
3.96mm
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577