Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      T3884

                      Cutter, ESD, Side, 132 mm, Full Flush, 1.3 mm, CK Tools - Ecotronic ESD Cutters

                      CK TOOLS T3884
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3884
                      Order Code2469256
                      Product RangeCK Tools - Ecotronic ESD Cutters
                      Also Known AsGTIN UPC EAN: 5013969938845
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      23 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 196.810
                      6+kr 185.540
                      12+kr 178.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 196.81 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3884
                      Order Code2469256
                      Product RangeCK Tools - Ecotronic ESD Cutters
                      Also Known AsGTIN UPC EAN: 5013969938845
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeSide
                      Overall Length132mm
                      Cut TypeFull Flush
                      Cutting Capacity Max1.3mm
                      Cutting Edge Hardness-
                      Product RangeCK Tools - Ecotronic ESD Cutters
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Lightweight, precision side cutters for fine cutting applications (e.g Microelectronics and fine mechanics)
                      • Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
                      • Special reverse action cutting blades - for accurate cutting of DIP pins on integrated circuits
                      • Micro, tapered head for greater access in confined spaces
                      • Sharp, precision ground cutting edges with a full flush cut
                      • Special tool steel blade, hardened for long-term cutting performance
                      • Elecro-static discharging handles - dissipative 10⁸
                      • Contoured, dual component handle design for comfortable working
                      • Black oxidised finish for corrosion resistance and reduced glare
                      • Smooth-action return spring for convenience during repetitive work
                      • Joint with durable stainlesss steel rivet
                      • Technical Information: Total Length: 132 mm, Blade Length: 8 mm, Cutting Angle: 48° Head Height (from joint to tip): 13 mm
                      • Head Width (Widest point): 9.5 mm. Steel Thickness: 2 mm. Cutting Capacity (Copper only) : 1.3 mm / 16 AWG

                      Technical Specifications

                      Cutter Type

                      Side

                      Cut Type

                      Full Flush

                      Cutting Edge Hardness

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Overall Length

                      132mm

                      Cutting Capacity Max

                      1.3mm

                      Product Range

                      CK Tools - Ecotronic ESD Cutters

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for T3884

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.082
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway