Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 04
Order Code2426075
Also Known AsGTIN UPC EAN: 5013969566208
Technical Datasheet
40 In Stock
12 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.050 |
6+ | kr 10.120 |
12+ | kr 9.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 04
Order Code2426075
Also Known AsGTIN UPC EAN: 5013969566208
Technical Datasheet
AF Size - Metric4mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length75mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4411 04 is a 4mm professional quality long arm Hexagon Key made from chrome vanadium steel.
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 4,0 x 71 x 25 mm (Ø x long x short end)
Applications
Industrial
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4411 04
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01