Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-441MLB
Order Code2288954
Product RangeSLC1480 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-441MLB
Order Code2288954
Product RangeSLC1480 Series
Technical Datasheet
Inductance440nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case13.46mm x 12.95mm x 8mm
Product RangeSLC1480 Series
Inductor Case / Package-
DC Resistance Max210µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.95mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLC1480 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination. It is designed for high-speed switch mode applications requiring low inductance and very high saturation current ratings. While requiring a mere quarter square inch of board space, it can handle current as high as 130A. This series shielded inductors are ideal for use in multi-phase VRM/VRD regulators and high-current/high frequency DC/DC converters.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
Technical Specifications
Inductance
440nH
Inductor Construction
Shielded
Power Inductor Case
13.46mm x 12.95mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
55A
Saturation Current (Isat)
28A
Product Range
SLC1480 Series
DC Resistance Max
210µohm
Product Length
13.46mm
Product Height
8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00525
Product traceability