Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 186.860 |
5+ | kr 150.510 |
10+ | kr 138.960 |
20+ | kr 132.160 |
50+ | kr 117.780 |
Product Information
Product Overview
The 9104-05-11 is a high voltage SIP Reed Relay with external magnetic shield and diode. This 9104-series moulded SIP relays are the industry standard when high reliability and consistent performance are desired in a compact package. These high voltage, high performance relays are ideally suited for automatic test equipment, instrumentation and process control applications where voltage isolation is a key design requirement. High reliability, hermetically sealed contacts for long life. high speed switching compared to electromechanical relays. Moulded thermoset body on integral lead frame design.
- High voltage switching up to 1000V
- 2000VDC High dielectric strength
- High insulation resistance
- Magnetic shield
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
SPST-NO
9104
175ohm
1kV
5VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate