Print Page
VOF-260B-48-BP
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Household, 1 Output, 260 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-260B-48-BP
Order Code4312093
Product RangeVOF-260B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | kr 1,006.000 |
Price for:Each
Minimum: 20
Multiple: 20
kr 20,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-260B-48-BP
Order Code4312093
Product RangeVOF-260B Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)260W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148VDC
Output Current - Output 15.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-260B Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-260B-48-BP is a VOF-260B series internal, open-frame AC-DC power supply housed in a compact 2” x 4” package. It is certified to meet EN/UL 62368-1, 62368-1: EN, BS EN, UL, designed to meet 60335-1: IEC, EN, UL safety standards, this 260W open frame module features an adjustable output voltage, an operating altitude of 5,000meters, and high efficiency making it an ideal choice for space-constrained industrial, telecom, and IT equipment applications. It includes continuous over-temperature, and short-circuit protection.
- Base plate chassis, universal input, adjustable output voltage
- No load input power consumption <lt/>0.2W, high efficiency
- Input voltage range from 85 to 264VAC, 48VDC nominal output voltage
- 5.42A maximum output current (Forced air convection with fan, 10 CFM)
- 93.5% typical efficiency (230VAC i/p and 100% full load at 25°C), switching frequency is 100KHz typ
- Isolation voltage is 3,000VAC max (input to output for 1 minute)
- 2 year limited warranty, class I safety
- Operating temperature range from -30 to 80°C
- Dimension is 116.80 x 50.8 x 38.60mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-260B Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
260W
Power Supply Output Type
Fixed
Output Current - Output 1
5.42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332