Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47Y100GG
Order Code2664045
Product RangeRSF40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 501.450 |
5+ | kr 491.450 |
10+ | kr 481.440 |
25+ | kr 471.330 |
50+ | kr 461.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 501.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47Y100GG
Order Code2664045
Product RangeRSF40 Series
Technical Datasheet
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600mA
Operating Pressure Max-
Product RangeRSF40 Series
Product Overview
The RSF47Y100GG from Cynergy3 is a compact internal fitting. The switch action may be reversed by rotating the device through 180°. Typical applications include vending machines, commercial washing machines and evaporator units.
- Green colour polyvinylidene fluoride (PVDF) material
- Maximum power is 25VA
- 100cm PTFE 7/0.2
- Viton gasket
- Contact Form is N/O (N/C)
- Switching voltage is 240VAC, 120VDC and switching current is 0.6A
- Temperature range from -10°C to +105°C
- Minimum fluid SG is 0.85
Applications
Industrial
Technical Specifications
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Operating Pressure Max
-
Output Current
600mA
Product Range
RSF40 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03