Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 242.330 |
5+ | kr 237.500 |
10+ | kr 232.670 |
25+ | kr 227.850 |
50+ | kr 222.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 242.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF48Y100RF
Order Code2479986
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current600mA
Operating Pressure Max-
Product Range-
Product Overview
The RSF48Y100RF is a compact internal fitting Float Switch with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. Typical applications include vending machines, commercial washing machines and evaporator units. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
- Compact design
- 25VA maximum Power
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
Output Current
600mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718