Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF64EXS
Order Code730683
Product RangeRSF64EXS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF64EXS
Order Code730683
Product RangeRSF64EXS
Technical Datasheet
Sensor Body MaterialPVC (Polyvinylchloride)
Output Current500mA
Operating Pressure Max-
Operating Temperature Min0°C
Operating Temperature Max75°C
Product RangeRSF64EXS
Product Overview
The RSF64EXS series vertical Float Switch with either normally open or normally closed switch action, permanently joined to a 300mm PVC tube. This provides a switch, whose overall switching depth can be varied between 123mm and 423mm Further 306mm extension tubes may be added, up to a maximum of three, to provide insertion depths up to 1340mm.
- Easy installation
- Adjustable level
- Up to 80% efficiency
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
PVC (Polyvinylchloride)
Operating Pressure Max
-
Operating Temperature Max
75°C
Output Current
500mA
Operating Temperature Min
0°C
Product Range
RSF64EXS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24