Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,937.000 |
5+ | kr 2,878.000 |
10+ | kr 2,819.000 |
25+ | kr 2,760.000 |
50+ | kr 2,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,937.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF67A25B75
Order Code2479993
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current600mA
Operating Pressure Max10bar
Product Range-
Product Overview
The SSF67A25B75 is a 102mm total length internal-mount Dual Float Switch made of 316L stainless steel suitable for use in many aggressive liquids or hygienic applications. It offers close tolerance switching and up to 135°C process temperatures. It has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. The dual float version gives either make on rise for both high and low levels or make on fall for both high and low levels. The switch is screw mounted vertically via M16 x 2 thread, so require access to the inside of the tank.
- M16 Mounting thread
- Tinned copper cable conductor
- PVC cable sheath
- Nitrile sealing gasket
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
Output Current
600mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085