Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Display Development Kits
                      Print Page

                      CY3684

                      Development Kit, EZ-USB FX2LP, USB 2.0

                      INFINEON CY3684
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY3684
                      Order Code1321709
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY3684
                      Order Code1321709
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerCypress
                      Silicon Core NumberCY7C68013A-128AXC
                      Kit Application TypeInterface
                      Application Sub TypeUSB
                      Kit ContentsEZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable
                      Product Range-

                      Product Overview

                      CY3684 is the development kits for the EZ-USB FX2LP family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. This kit includes an evaluation version of the 8051 keil software tools in the full speed USB 2.0. The evaluation version of the C Compiler lets the designer write 8051 microcontroller applications in C and still get the efficiency and speed of assembly language. Advanced features from keil tools include the ability to single step through code. This makes it easy to detect errors, handle source level debugging and set breakpoints. With the ability to debug code one line at a time and to quickly compile and one-step download new code developers have a more efficient means to complete firmware faster than using emulators.

                      • Smart media standard ECC generation
                      • Four integrated FIFOs
                      • Separate data buffers for the setup and data portions of a control transfer
                      • Vectored USB interrupts and GPIF/FIFO interrupts
                      • Smart serial interface engine
                      • Integrated I2C controller

                      Applications

                      Portable Devices, Consumer Electronics, Communications & Networking, Wireless

                      Contents

                      EZ-USB development board with CY7C68013A-128AXC, peripheral board for prototyping, USB cable, and an RS232 9 pin to 9 pin cable, CD, Quick start guide.

                      Technical Specifications

                      Silicon Manufacturer

                      Cypress

                      Kit Application Type

                      Interface

                      Kit Contents

                      EZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable

                      Silicon Core Number

                      CY7C68013A-128AXC

                      Application Sub Type

                      USB

                      Product Range

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.208823
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway