Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYALKIT-E02
Order Code2908577
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberS6AE103A, CYBLE-022001-00
Kit Application TypeWireless Connectivity
Application Sub TypeSolar-Powered BLE Sensor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsBeacon Ref Design Kit S6AE103A/CYBLE-022001-00, BLE-USB Bridge & Debug Board, Enclosure, Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Connectivity
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
S6AE103A, CYBLE-022001-00
Application Sub Type
Solar-Powered BLE Sensor
Core Sub-Architecture
-
Kit Contents
Beacon Ref Design Kit S6AE103A/CYBLE-022001-00, BLE-USB Bridge & Debug Board, Enclosure, Start Guide
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02