Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      CYALKIT-E04

                      Evaluation Kit, Energy Harvesting S6AE102A/103A PMICs, Sensor Board, Battery Free Applications

                      INFINEON CYALKIT-E04
                      INFINEON CYALKIT-E04
                      INFINEON CYALKIT-E04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCYALKIT-E04
                      Order Code2749791
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCYALKIT-E04
                      Order Code2749791
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerCypress
                      Silicon Core NumberS6AE102A, S6AE103A
                      Kit Application TypePower Management
                      Application Sub TypeEnergy Harvesting
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsS6AE102A and S6AE103A Board, Sensor Board w/ Solar Module, Coin Battery, 2 Jumper wire
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The CYALKIT-E04 from Cypress Semiconductor is a S6AE102A and S6AE103A evaluation kit (EVK). This kit can be used stand-alone or it can be used in conjunction with the CY8CKIT-042-BLE Bluetooth low energy pioneer kit to demonstrate and develop applications that power a BLE device using harvested energy. It consists of three independent boards (S6AE102A board, S6AE103A board and sensor board). This kit is capable of supporting life extension of a primary battery or becoming battery less solution and can be used for evaluation of diverse power management functions used for wireless sensor networks. It can be evaluated battery-less magnetic door sensor operation and ambient light sensor operation by connecting the sensor board to S6AE102A/S6AE103A board. The kit uses S6AE102A/S6AE103A ultra low power energy harvesting power management IC (PMIC). The S6AE102A/103A boards supports selecting mode (energy driven mode/event driven mode 1/event driven mode 2, timer driven mode) using a switch.

                      • Sensor board supports expansion board, magnetic door sensor (reed switch) & ambient light sensor
                      • Makes it easy to evaluate ultra-low-power, energy harvesting S6AE102A and S6AE103A PMICs
                      • Arduino pin header-compatible, efficient power delivery operation
                      • Reset button for S6AE102A/S6AE103A
                      • LEDs for status
                      • Test pin header for ground
                      • Charging the surplus solar energy to a 0.33F super capacitor
                      • Provides an easy to use platform to develop battery free applications with energy harvesting device
                      • 2V to 5.5V input voltage, 1.2μW start-up power, 1.1V to 5.2V output voltage
                      • Down to 280nA quiescent current, power-gating switch, store energy in up to two external capacitors

                      Applications

                      Embedded Design & Development

                      Contents

                      S6AE102A board, S6AE103A board, Sensor board (door, light), Series solar module (Panasonic AM-1801), Coin cell battery (CR2032), Two jumper wires, 10 ohm resistor, Quick start guide.

                      Warnings

                      ESD sensitive device. Permanent damage may occur to devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

                      Technical Specifications

                      Silicon Manufacturer

                      Cypress

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      S6AE102A, S6AE103A

                      Application Sub Type

                      Energy Harvesting

                      Core Sub-Architecture

                      -

                      Kit Contents

                      S6AE102A and S6AE103A Board, Sensor Board w/ Solar Module, Coin Battery, 2 Jumper wire

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:3A991
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000638
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway