Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000-910
Order Code1101133
Also Known AsGTIN UPC EAN: 5056414502727
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000-910
Order Code1101133
Also Known AsGTIN UPC EAN: 5056414502727
Current Rating25A
Jaw Opening Max30mm
Product Range-
Alternatives for 304-0000-910
1 Product Found
Product Overview
The 304-0000-910 crocodile clip is manufactured from bright mild steel. The large 30mm jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing, and the enhanced finger grip ensures a simple operation.
- General purpose crocodile clip
- Manufactured from bright mild steel
- Large (30mm) jaw opening makes it suitable as a battery clip
- The integral cable clamp has a secure 4mm screw fixing
- The enhanced finger grip ensures a simple operation
- Clip Material: Bright Mild Steel
- CS4 Nickel Plated
- Temperature Rating: -20°C to +200°C
- Screw/Nut: M4 x 6mm Steel
- Current Rating: 25 Amps
- Rated Voltage: 50V
Applications
Test & Measurement
Technical Specifications
Current Rating
25A
Product Range
-
Jaw Opening Max
30mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803