Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      551-0700

                      Banana Test Connector, Jack, Panel Mount, 10 A, 50 V, Silver Plated Contacts, Yellow

                      DELTRON COMPONENTS 551-0700
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No551-0700
                      Order Code2989920
                      Product Range551 Series
                      Also Known AsGTIN UPC EAN: 5056414505506
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No551-0700
                      Order Code2989920
                      Product Range551 Series
                      Also Known AsGTIN UPC EAN: 5056414505506
                      Technical Datasheet

                      Data Sheet

                      GenderJack
                      Connector MountingPanel Mount
                      Current Rating10A
                      Voltage Rating50V
                      Contact PlatingSilver Plated Contacts
                      Connector ColourYellow
                      Contact MaterialBrass
                      Contact Termination TypeSolder
                      Product Range551 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for 551-0700

                      1 Product Found

                      Product Overview

                      • Yellow 4mm Panel Socket - Solder Connection
                      • Panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs
                      • Suitable for panels up to 13.5mm thick
                      • Connection via a solder tag
                      • Insulant: Polypropylene
                      • Pin: Brass BS2874 Silver Plated
                      • Nut: Brass BS2874 Nickel Plated
                      • Current Rating: 10 Amps
                      • Rated Voltage: 50V
                      • Nominal Working Voltage: 250V RMS
                      • Contact Resistance: 10mΩ
                      • Torque Max: 0.4Nm

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Jack

                      Current Rating

                      10A

                      Contact Plating

                      Silver Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      551 Series

                      Connector Mounting

                      Panel Mount

                      Voltage Rating

                      50V

                      Connector Colour

                      Yellow

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway