Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 425.590 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 425.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19293
Order Code3806825
Technical Datasheet
Accessory TypeElectrode Spacer, 10" & 36" 1Pair
For Use WithDesco TB-3076 - Digital Surface Resistance Meter
Product Range-
SVHCTo Be Advised
Product Overview
- Electrode spacers
- Spaces 5lbs. electrodes to 10", 36" for Rtt measure requirements of ANSI/ESD S.1 and ANSI/ESD S4.1
Technical Specifications
Accessory Type
Electrode Spacer, 10" & 36" 1Pair
Product Range
-
For Use With
Desco TB-3076 - Digital Surface Resistance Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05