Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      DFR0205

                      Evaluation Board, DC-DC Buck Converter, 25 W, 350 kHz, 5 V / 3.3 V to 25 V Output

                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      DFROBOT DFR0205
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0205
                      Order Code3769970
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      50 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 101.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 101.92 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0205
                      Order Code3769970
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerDFRobot
                      Silicon Core NumberGS2678
                      Kit Application TypePower Management
                      Application Sub TypeDC/DC Buck Converter
                      Kit ContentsEvaluation Board GS2678
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      DFR0205 is a 25W DC to DC power module. This power module is a small size 5A, 350KHz, 25V buck DC to DC converter. It can convert any DC voltage between 3.6V to 25V to a selectable voltage from 3.3V to 25V. Users can choose 5V direct output voltage with the convenient on-board switch or adjust the output voltage by the blue and white resistor. Three different output interfaces for convenient and fast prototyping of projects with multiple voltage requirements. The Ovout (Original Voltage output) interface can output the power supply voltage of input so that can be used to power other parts as well. This interface proves very helpful when using a power supply that fits the requirements for one component, and then use the power module to adapt the power for the other components. The ON/OFF button on the board can be pulled high to turn the converter module on and low to turn it off.

                      • Constant output current of 5A at 5V
                      • Maximum output power of 25W
                      • Switching frequency of 350KHz
                      • Three different output interface
                      • One interface of original voltage output
                      • Size is 45.97mm x 50.03mm x 20.06mm

                      Notes

                      The input voltage must be higher than output voltage.

                      Technical Specifications

                      Silicon Manufacturer

                      DFRobot

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board GS2678

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      GS2678

                      Application Sub Type

                      DC/DC Buck Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.035
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway