Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards/Modules
                      Print Page

                      TEL0097

                      GPS/GPRS/GSM Shield, SIM808, Arduino Development Boards

                      DFROBOT TEL0097
                      DFROBOT TEL0097
                      DFROBOT TEL0097
                      DFROBOT TEL0097
                      DFROBOT TEL0097
                      DFROBOT TEL0097
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoTEL0097
                      Order Code3517922
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoTEL0097
                      Order Code3517922
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSIMCom
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberSIM808 Module
                      Silicon Family Name-
                      For Use WithArduino Development Boards
                      Kit ContentsSIM808 GPS/GPRS/GSM Shield, GPS Antenna, GSM Antenna
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      SIM808 GPS/GPRS/GSM shield For Arduino SIM808 GPS/GPRS/GSM Arduino shield is an integrated quad band GSM/GPRS and GPS navigation technology Arduino shield. A credit card size only, according to the standard Arduino pin packaging, compatible with Arduino UNO, Arduino Leonardo, Arduino Mega and other mainboard. Compared to the previous generation SIM908, SIM808 made some improvement on performance and stability. In addition to the normal SMS and phone functions, the shield also supports MMS, DTMF, FTP and other functions. Users can achieve the data acquisition, wireless data transceiver, IoT application and GPS orientating. Use of SIM808 Arduino shield is quick and easy. With intuitive functions packaged into a single library, users can focus on your project and not waste time studying complex AT commands.

                      • Quad band 850/900/1800/1900MHz – 2G GSM network
                      • GPRS multi-slot class12 connectivity, maximum 85.6kbps(down-load/up-load)
                      • GPRS mobile station class B
                      • GPS receiver channels, 22 tracking / 66 acquisition
                      • Coarse/acquisition code (GPS L1)
                      • Tracking sensitivity of -165dBm
                      • Support AT command control (support LED status indicator)
                      • 5V operating voltage, 7 to 23V input power
                      • Working environment range from -40°C to 85°C
                      • Size is 69mm x 54mm/2.71inch x 2.12inch, weight is 50g

                      Technical Specifications

                      Silicon Manufacturer

                      SIMCom

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      SIM808 GPS/GPRS/GSM Shield, GPS Antenna, GSM Antenna

                      SVHC

                      No SVHC (14-Jun-2023)

                      Core Architecture

                      -

                      Silicon Core Number

                      SIM808 Module

                      For Use With

                      Arduino Development Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.052
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway