Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      DA14580DEVKT-P

                      Development Kit, Bluetooth® Low Energy 4.2 Solution, Integrated Radio TxRx and Baseband Processor

                      RENESAS DA14580DEVKT-P
                      RENESAS DA14580DEVKT-P
                      RENESAS DA14580DEVKT-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoDA14580DEVKT-P
                      Order Code2729283
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoDA14580DEVKT-P
                      Order Code2729283
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerDialog Semiconductor
                      Silicon Core NumberDA14580
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy, SoC
                      Kit ContentsBluetooth Low Energy Motherboard/USB Dongle, CR2032 Battery, USB Cable, Quick Starting Guide
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Alternatives for DA14580DEVKT-P

                      1 Product Found

                      Product Overview

                      The DA14580DEVKT-P from Dialog Semiconductor is a DA14580 development kit pro. The DA14580 is the world's smallest, lowest power and most integrated Bluetooth low energy solution. This kit is ideal for software developers who want total control over their software development and want to keep an eye on the power consumption of their application. The Pro kit consists of a starter kit and a daughterboard kit. The starter kit contains the motherboard that can be combined with one of several daughter boards. The kit’s on-board SEGGER chip gives complete debugging capability while dedicated on-board circuitry allows in combination with our complete software environment SmartSnippets to profile and fine tune the power consumption of application.

                      Applications

                      Communications & Networking, Wireless

                      Contents

                      Bluetooth low energy motherboard, Bluetooth low energy USB dongle, CR2032 battery, USB cable, Daughterboard kits, Quick starting guide.

                      Technical Specifications

                      Silicon Manufacturer

                      Dialog Semiconductor

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      Bluetooth Low Energy Motherboard/USB Dongle, CR2032 Battery, USB Cable, Quick Starting Guide

                      SVHC

                      No SVHC (12-Jan-2017)

                      Silicon Core Number

                      DA14580

                      Application Sub Type

                      Bluetooth Low Energy, SoC

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway