Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      410-237

                      Daughter Board, PmodGPS GPS Receiver Module, Integrated Ceramic GPS Antenna, 10Hz Rate

                      DIGILENT 410-237
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part No410-237
                      Order Code2211777
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part No410-237
                      Order Code2211777
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMediaTek
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberMT3329
                      Silicon Family Name-
                      For Use WithDigilent System Boards
                      Kit ContentsPmodGPS GPS Receiver Module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PMOD GPS is a GPS receiver module which can add satellite positioning accuracy to any embedded system. The PmodGPS features a GlobalTop Gms-u1LP GPS antenna module that utilizes the MediaTek GPS MT3329. The PmodGPS uses a standard 6 pin connector and communicates via a two wire universal asynchronous receiver/transmitter (UART. ) The PmodGPS also has a two pin connector for control of the NRST pin to the module and the radio technical commission for maritime services or RTCM pin for differential global positioning system (DGPS) data using RTCM protocols. The PmodGPS uses UART protocol for data transmission and reception. The interface operates at a default baud rate of 9.6KBd, 8 data bits, no parity and with single stop bits. However, users can change the baud rate to predefined values that range from 4.8KBd to 115.2KBd. The PmodGPS uses sentences based on National Marine Electronics Association (NMEA) protocols for data output.

                      • Integrated ceramic GPS antenna
                      • Standard UART interface
                      • Input voltage from 3V to 3.6V
                      • A 10Hz maximum update rate (1Hz default rate)
                      • 3m 2D accuracy without aid
                      • Low power consumption (24mA tracking and 30mA during acquisition)
                      • Ultra high sensitivity of -165dBm
                      • A 515m/s maximum velocity and 18, 000m maximum altitude
                      • Auto switchover to external antenna
                      • 12.5mm coin cell retainer for battery backup of GPS, RTCC and almanac

                      Applications

                      Communications & Networking, Wireless

                      Technical Specifications

                      Silicon Manufacturer

                      MediaTek

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      PmodGPS GPS Receiver Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      -

                      Silicon Core Number

                      MT3329

                      For Use With

                      Digilent System Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012247
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway