Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Switches & Latches
                      Print Page

                      AH3372-SA-7

                      Hall Effect Switch, Unipolar Hall Effect Switch, 30 G, 20 G, 3 V, 28 V

                      DIODES INC. AH3372-SA-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3372-SA-7
                      Order Code3373766
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      603 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      1+kr 9.860
                      10+kr 6.360
                      100+kr 4.780
                      500+kr 3.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 9.86 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3372-SA-7
                      Order Code3373766
                      Technical Datasheet

                      Data Sheet

                      Switch TypeUnipolar Hall Effect Switch
                      Hall Effect TypeUnipolar
                      Operating Point Typ30G
                      Release Point Typ20G
                      Hysteresis Typ-
                      Supply Voltage Min3V
                      Supply Voltage Max28V
                      Sensor Case StyleSOT-23
                      Sensor Case / PackageSOT-23
                      No. of Pins3 Pin
                      Sensor Output TypeDigital
                      No. of Outputs1Outputs
                      Output InterfaceOpen Drain
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      AH3372-SA-7 is a high voltage, high sensitivity hall effect unipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (BOP) the output is switched on (pulled low) and is held on until the magnetic flux density B is lower than the release point (BRP). The output remains switched off for the north pole fields or no magnetic fields. Applications include open and close detection, position detection, level detection, flow meters, and contactless switches.

                      • Single open drain output with over current limit
                      • 3.0V to 28V operating voltage range
                      • Chopper stabilized design provides superior temperature stability
                      • Minimal switch point drift, enhanced immunity to stress
                      • Good RF noise immunity, reverse blocking diode
                      • Zener clamp on supply and output pins
                      • ESD: HBM > 6kV
                      • Output leakage current (when output is off) is <0.1µA typ at VOUT = 28V, B < BRP, output off
                      • SOT23 package
                      • Operating temperature range from -40 to +125°C

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Switch Type

                      Unipolar Hall Effect Switch

                      Operating Point Typ

                      30G

                      Hysteresis Typ

                      -

                      Supply Voltage Max

                      28V

                      Sensor Case / Package

                      SOT-23

                      Sensor Output Type

                      Digital

                      Output Interface

                      Open Drain

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Hall Effect Type

                      Unipolar

                      Release Point Typ

                      20G

                      Supply Voltage Min

                      3V

                      Sensor Case Style

                      SOT-23

                      No. of Pins

                      3 Pin

                      No. of Outputs

                      1Outputs

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway