Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      AH3761-WG-7

                      Hall Effect Sensor, SC-59, 3 Pins, 3 V, 28 V, -40 °C

                      Date/Lot Code

                      DIODES INC. AH3761-WG-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3761-WG-7
                      Order Code1825259
                      Product RangeAH3761 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      7,704 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 5.250
                      10+kr 4.180
                      100+kr 3.920
                      500+kr 3.490
                      1000+kr 3.350
                      2500+kr 3.280
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 5.25 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3761-WG-7
                      Order Code1825259
                      Product RangeAH3761 Series
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeBipolar
                      Output Current20mA
                      Sensor Case / PackageSC-59
                      No. of Pins3Pins
                      Sensor Case StyleSC-59
                      Supply Voltage Min3V
                      Supply Voltage Max28V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAH3761 Series
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AH3761-WG-7 is an integrated hall effect latched sensor designed for electronic commutation of brush-less DC motor applications. The device includes an on-chip Hall voltage generator for magnetic sensing, a comparator that amplifies the Hall voltage, and a Schmitt trigger to provide switching hysteresis for noise rejection, and open drain output. An internal bandgap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range. If a magnetic flux density larger than threshold Bop, DO is turned on (low). The output state is held until a magnetic flux density reversal falls below Brp causing DO to be turned off (high). Typical applications include RPM detection, consumer and industrial position sensor, flow meters.

                      • 3V to 28V DC operation voltage
                      • Chopper stabilized, output short circuit protection, open drain pre-driver
                      • Built-in power reverse protection, built-in voltage overshoot protection
                      • Output saturation voltage is 300mV typ at Iout =20mA, B>Bop, TA = +25°C, VDD =24V
                      • Output leakage current is < 0.1µA typ at VO =24V, B<Bop, TA = +25°C, VDD =24V
                      • Output rising time is 340ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
                      • Output falling time is 20ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
                      • Chopping frequency is 300kHz typ at TA = +25°C, VDD =24V
                      • SC59 package
                      • Operating ambient temperature range from -40 to 125°C

                      Technical Specifications

                      Hall Effect Type

                      Bipolar

                      Sensor Case / Package

                      SC-59

                      Sensor Case Style

                      SC-59

                      Supply Voltage Max

                      28V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Current

                      20mA

                      No. of Pins

                      3Pins

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      AH3761 Series

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000181
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway