Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LM2902AQS14-13

                      Operational Amplifier, 4 Channels, 700 kHz, 0.3 V/µs, 3V to 36V, ± 1.5V to ± 18V, SOIC, 14 Pins

                      Date/Lot Code

                      DIODES INC. LM2902AQS14-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoLM2902AQS14-13
                      Order Code3946214
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      2,241 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2.950
                      10+kr 2.000
                      100+kr 1.940
                      500+kr 1.890
                      1000+kr 1.830
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 2.95 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoLM2902AQS14-13
                      Order Code3946214
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Gain Bandwidth Product700kHz
                      Slew Rate Typ0.3V/µs
                      Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
                      IC Case / PackageSOIC
                      No. of Pins14Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage1mV
                      Input Bias Current-20nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)
                      Amplifier Case StyleSOIC
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth700kHz
                      No. of Amplifiers4 Amplifier
                      Slew Rate0.3V/µs

                      Product Overview

                      LM2902AQS14-13 is a quad-channel device that consists of four independent high-gain operational amplifiers with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.

                      • Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supply
                      • Very low supply current drain – independent of supply voltage
                      • Internally compensated with unity gain
                      • Input common-mode voltage range includes ground
                      • Differential input voltage range equal to power supply voltage
                      • Qualified to AEC-Q100 grade 1, PPAP capable
                      • Input offset voltage temperature drift is 7µV/℃ typ at VCC = +5.0V, full range
                      • Input bias current is -20nA typ TA = +25°C, IIN+ or IIN- with OUT in linear range, VCMR = 0V
                      • SO-14 package
                      • Ambient temperature range from -40 to +125°C

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Slew Rate Typ

                      0.3V/µs

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      700kHz

                      Slew Rate

                      0.3V/µs

                      Gain Bandwidth Product

                      700kHz

                      Supply Voltage Range

                      3V to 36V, ± 1.5V to ± 18V

                      No. of Pins

                      14Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      -20nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      4 Amplifier

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway