Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02241
Order Code2103307
Also Known AsGTIN UPC EAN: 5051259014084
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02241
Order Code2103307
Also Known AsGTIN UPC EAN: 5051259014084
Technical Datasheet
Kit ContentsT10, T15, T20, T25, T27, T30, T40, T45, T50
Torx Tip Size-
Handle Type-
Blade Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D02241
2 Products Found
Product Overview
- High quality chrome vanadium steel blades
- Chamfered ball point end allows user to work at angles up to 25°
- Short end: Tamperproof Torx
- Long end Standard Torx
Technical Specifications
Kit Contents
T10, T15, T20, T25, T27, T30, T40, T45, T50
Handle Type
-
Product Range
-
Torx Tip Size
-
Blade Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28