Print Page
Image is for illustrative purposes only. Please refer to product description.
827 In Stock
1,200 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.470 |
250+ | kr 4.830 |
500+ | kr 4.090 |
1000+ | kr 3.640 |
5000+ | kr 3.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000214
Order Code2772294
Technical Datasheet
AF Size - Metric4mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length70mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DT000214 from Duratool is a short hex key wrench with black finish. It is made of CR-V (chromium-vanadium steel) material (with chamfer).
- Size is 4mm (70mm x 25mm (L))
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
70mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DT000214
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01