Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      CCT40-100

                      CURRENT SENSOR, 10/20/50A, CURRENT

                      DWYER CCT40-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoCCT40-100
                      Order Code4287489
                      Product RangeCCT40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 842.070
                      5+kr 818.500
                      10+kr 765.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 842.07 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoCCT40-100
                      Order Code4287489
                      Product RangeCCT40 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Supply Voltage Range15VDC to 42VDC
                      Supply Voltage DC Min15V
                      Supply Voltage DC Max42V
                      Measured Current-
                      Accuracy± 1%
                      Current Measuring Range DC10A, 20A, 50A
                      Current Sensor TechnologySplit Core
                      Current Measuring Range AC10A, 20A, 50A
                      Primary Current10A, 20A, 50A
                      Response Time250ms
                      Accuracy1%
                      Sensor MountingPanel Mount
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product RangeCCT40 Series
                      SVHCTo Be Advised

                      Product Overview

                      CCT40-100 is a series CCT40 current transformer a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. Typical applications include BAS and HVAC.

                      • 10/20/50A range
                      • 4-20mA output
                      • 15 to 42VDC, loop powered
                      • Split core
                      • Integral mounting flange for quick installation
                      • Jumper selectable range
                      • 2000V isolation voltage
                      • 10 to 400Hz frequency
                      • UL 94 V-0 flammability rated and ABS plastic housing
                      • cULus compliance

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Supply Voltage DC Min

                      15V

                      Measured Current

                      -

                      Current Measuring Range DC

                      10A, 20A, 50A

                      Current Measuring Range AC

                      10A, 20A, 50A

                      Response Time

                      250ms

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      15VDC to 42VDC

                      Supply Voltage DC Max

                      42V

                      Accuracy

                      ± 1%

                      Current Sensor Technology

                      Split Core

                      Primary Current

                      10A, 20A, 50A

                      Accuracy

                      1%

                      Operating Temperature Min

                      -30°C

                      Product Range

                      CCT40 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.136078
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway