Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMCS-111050
Order Code4288143
Product RangeMCS Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 328.090 |
5+ | kr 318.890 |
10+ | kr 298.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 328.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMCS-111050
Order Code4288143
Product RangeMCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid Core
Current Measuring Range AC500mA to 50A
Response Time200ms
Primary Current0.5A to 50 A
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMCS Series
SVHCTo Be Advised
Product Overview
MCS-111050 is a series MCS solid core terminal connect mini current switch. It is ideal for monitoring the current usage of fuse boxes and small control panels. Model have adjustable set points and LED indication to show there is power to the unit and when the switch activates. Set points can be adjusted using the potentiometer next to the LED’s. Typical applications include BAS and HVAC.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Response time is <lt/>200ms
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Humidity limits range from 10 to 95% RH (non-condensing)
- UL 94 V-0 flammability rated ABS, insulation class 600V enclosure rating
- cULus compliant
- 0.50 minimum set point (adjustable)
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Sensor Technology
Solid Core
Response Time
200ms
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
To Be Advised
Supply Voltage Range
-
Accuracy
-
Current Measuring Range AC
500mA to 50A
Primary Current
0.5A to 50 A
Operating Temperature Min
0°C
Product Range
MCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058665