Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      PAFS-1003

                      Averaging Flow Sensor, 13.73cm L, 1/4", PAFS-1000 Series

                      DWYER PAFS-1003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoPAFS-1003
                      Order Code4288413
                      Product RangePAFS-1000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 143.810
                      5+kr 139.790
                      10+kr 130.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 143.81 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoPAFS-1003
                      Order Code4288413
                      Product RangePAFS-1000 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Accuracy-
                      Media TypeAir, Argon, Nitrogen
                      Process Connection Size1/4" ID, 3/8" OD
                      Process Connection TypeTube
                      Pipe Size-
                      Sensor MountingDuct Mount
                      Operating Temperature Min4°C
                      Operating Temperature Max49°C
                      Product RangePAFS-1000 Series
                      SVHCTo Be Advised
                      Port Size6.35mm

                      Product Overview

                      PAFS-1003 is a series PAFS-1000 averaging flow sensor ideal for sensing velocity pressure in the inlet section of variable air volume terminal units and fan terminal units. Typical applications include zone control in HVAC systems and retrofit HVAC air flow measurement.

                      • Length of 13.73cm flow sensor
                      • 6mm ID, 10mm OD tubing
                      • Simple mounting flange works with both round or rectangular ducts
                      • ABS/polycarbonate (UL94-5V)
                      • Operating temperature limits range from 40 to 120°F (4 to 49°C)
                      • Integral flange with gasket mounting orientation

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      -

                      Media Type

                      Air, Argon, Nitrogen

                      Process Connection Type

                      Tube

                      Sensor Mounting

                      Duct Mount

                      Operating Temperature Max

                      49°C

                      SVHC

                      To Be Advised

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Accuracy

                      -

                      Process Connection Size

                      1/4" ID, 3/8" OD

                      Pipe Size

                      -

                      Operating Temperature Min

                      4°C

                      Product Range

                      PAFS-1000 Series

                      Port Size

                      6.35mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90261089
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02268
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway