Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Print Page

                      RHPX-3SSAA-00

                      Humidity/Temperature Transmitter, 0-100% RH, 10kohm Type III Thermistor, Wall Mount, Small Enclosure

                      DWYER RHPX-3SSAA-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoRHPX-3SSAA-00
                      Order Code4692412
                      Product RangeRHPX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,862.000
                      5+kr 1,809.000
                      10+kr 1,692.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,862.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoRHPX-3SSAA-00
                      Order Code4692412
                      Product RangeRHPX Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Sensor TypeHumidity and Temperature Transmitter
                      Measured Temperature Min-40°C
                      Measured Temperature Max60°C
                      Supply Voltage Min10VDC
                      Supply Voltage Max35VDC
                      Temperature Transmitter Output TypeAnalogue
                      Temperature Transmitter Output4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
                      Loop Powered-
                      Sensor MountingWall Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Product RangeRHPX Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      RHPX-3SSAA-00 is a RHPX series humidity and temperature transmitter. It is designed to accurately monitor both humidity and temperature levels in a wide range of indoor environments to optimize building control systems. The high accuracy, long term stability and reliable operation in multiple enclosure styles make the series RHPX an excellent choice for monitoring humidity and temperature in building energy management systems, commercial HVAC systems, clean rooms, museums and data centres. The series RHPX can be optionally configured to supply absolute or relative humidity or dew point in addition to enthalpy. Other applications include air economizers, outdoor humidity and temperature reference and pool room humidity monitoring.

                      • Reduced installation costs with multiple on-board sensors
                      • Minimal maintenance with UV rated outdoor enclosures
                      • UL 2043 compliant allows installation into the plenum space
                      • Easy installation with removable terminal block, attached lid, and cable management
                      • 3% RH accuracy, small enclosure
                      • RH sensor configuration: HDPE filter with cover
                      • RH and temperature output - active : selectable analogue output
                      • No cable, temperature sensor - passive : 10000 ohm at 25 °C thermistor type III
                      • 0% to 100% humidity measurement, -40°C to 60°C temperature measurement range
                      • IP66 enclosure rating, operating temperature range from -40°C to 60°C

                      Technical Specifications

                      Temperature Sensor Type

                      Humidity and Temperature Transmitter

                      Measured Temperature Max

                      60°C

                      Supply Voltage Max

                      35VDC

                      Temperature Transmitter Output

                      4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC

                      Sensor Mounting

                      Wall Mount

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Measured Temperature Min

                      -40°C

                      Supply Voltage Min

                      10VDC

                      Temperature Transmitter Output Type

                      Analogue

                      Loop Powered

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      RHPX Series

                      Technical Docs (3)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway