Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Liquid Flow Sensors
                      Print Page

                      V6EPS-S-S-1-S.

                      MINI-SIZE FLOW SWITCH, SPDT, 5A, 250VAC

                      DWYER V6EPS-S-S-1-S.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoV6EPS-S-S-1-S.
                      Order Code4285658
                      Product RangeFlotect V6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
                      QuantityPrice (ex VAT)
                      1+kr 5,530.510
                      5+kr 5,254.040
                      10+kr 4,977.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 5,530.51 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoV6EPS-S-S-1-S.
                      Order Code4285658
                      Product RangeFlotect V6 Series
                      Technical Datasheet

                      Data Sheet

                      Flow Switch TypeSPDT
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max2000psi
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Contact Rating5A
                      Accuracy-
                      Switching Voltage AC Max250V
                      Media TypeAlcohol, Argon, Nitrogen, Oil, Water
                      Switching Voltage DC Max-
                      Process Connection Size1/2"
                      Process Connection TypeNPT Male
                      Pipe Size-
                      Operating Temperature Min-20°C
                      Housing MaterialStainless Steel
                      Operating Temperature Max105°C
                      Product RangeFlotect V6 Series
                      Qualification-
                      Pressure Max2000psi
                      Port Size0.5"
                      Supply Voltage DC Max-
                      Supply Voltage DC Min-

                      Technical Specifications

                      Flow Switch Type

                      SPDT

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      2000psi

                      Supply Voltage Max

                      -

                      Accuracy

                      -

                      Media Type

                      Alcohol, Argon, Nitrogen, Oil, Water

                      Process Connection Size

                      1/2"

                      Pipe Size

                      -

                      Housing Material

                      Stainless Steel

                      Product Range

                      Flotect V6 Series

                      Pressure Max

                      2000psi

                      Supply Voltage DC Max

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Contact Rating

                      5A

                      Switching Voltage AC Max

                      250V

                      Switching Voltage DC Max

                      -

                      Process Connection Type

                      NPT Male

                      Operating Temperature Min

                      -20°C

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Port Size

                      0.5"

                      Supply Voltage DC Min

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.790171
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway