Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      S0915350

                      Labelling Printer, USB, EU Plug

                      DYMO S0915350
                      DYMO S0915350
                      DYMO S0915350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDYMO
                      Manufacturer Part NoS0915350
                      Order Code2805478
                      Product RangeLabelManager
                      Also Known AsGTIN UPC EAN: 03501170915394
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDYMO
                      Manufacturer Part NoS0915350
                      Order Code2805478
                      Product RangeLabelManager
                      Also Known AsGTIN UPC EAN: 03501170915394
                      Technical Datasheet

                      Data Sheet

                      Printer TypePortable
                      Printer Technology-
                      Print Resolution-
                      Product RangeLabelManager
                      Plug TypeUSB
                      For Use WithDymo° D1 Label Cassettes 6, 9, 12mm Widths
                      SVHCTo Be Advised

                      Product Overview

                      With the LabelManager™ PnP label maker from Dymo, there’s no software to install – just plug it into your PC or Mac® and you’re ready to create great-looking labels. This label maker’s built-in software pops up on your computer screen so you can instantly print clear, professional-looking labels for your file folders, supplies, binders, media, presentation materials and more. You can customize your labels using the fonts and graphics on your computer. Plus, the LabelManager® PnP is lightweight and compact, so it works just as easily on-the-go, needing only a USB connection to recharge its battery. It’s the fast, easy way to create custom labels.

                      • Connects via USB to your PC or Mac
                      • No software to install – built-in software pops up on your computer screen, ready-to-use
                      • Customise your label with any fonts or graphics on your computer
                      • Lithium-ion battery recharges via USB connection – no power adaptor or AA batteries needed
                      • Compact, streamlined design has minimal footprint
                      • Easy to take with you and connect to any laptop
                      • Includes DYMO Label Software v8 – print logos, batch labels from database files, and much more
                      • Uses 6mm, 9mm and 12mm DYMO D1 labels
                      • Compatible with Windows Vista, Windows 7, Windows XP, Mac OS® v10.5.8 or later

                      Contents

                      DYMO LabelManager PnP label maker, 1/2" starter D1 label cassette, USB cord, Li-ion battery pack, quick start guide and warranty card

                      Technical Specifications

                      Printer Type

                      Portable

                      Print Resolution

                      -

                      Plug Type

                      USB

                      SVHC

                      To Be Advised

                      Printer Technology

                      -

                      Product Range

                      LabelManager

                      For Use With

                      Dymo° D1 Label Cassettes 6, 9, 12mm Widths

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84433210
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.816
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway