Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      S0915440

                      Label Printer, LabelManager®, PC/Mac, Rechargeable Li-Ion Battery

                      DYMO S0915440
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDYMO
                      Manufacturer Part NoS0915440
                      Order Code2058474
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDYMO
                      Manufacturer Part NoS0915440
                      Order Code2058474
                      Technical Datasheet

                      Data Sheet

                      Printer TypeHand Held
                      Printer Technology-
                      Print Resolution-
                      Product Range-
                      Plug TypeEU
                      For Use WithDymo° D1 Label Cassettes 6, 9 , 12 & 19mm Widths
                      SVHCNo SVHC (16-Jan-2020)

                      Alternatives for S0915440

                      1 Product Found

                      Product Overview

                      The S0915440 is a High-performance Portable Label Maker with large 4-line backlit display shows text effects on screen before you print. Connect the LabelManager™ 420P to your PC1 or Mac®2 and use DYMO Label™ Software to design labels on your computer screen, with barcodes, logos or graphics or to print batches of labels from text in spreadsheet or database files. When disconnected from your computer, the LabelManager™ 420P label maker is a portable labelling powerhouse with an easy to use interface, quick access keys and plenty of fonts and text effects. Plus it runs on a rechargeable lithium-ion battery, so you're always ready to label.

                      • 8 Fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
                      • Quick access keys for entering diacriticals, currency and other symbols
                      • Powered by a rechargeable lithium-ion battery

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Printer Type

                      Hand Held

                      Print Resolution

                      -

                      Plug Type

                      EU

                      SVHC

                      No SVHC (16-Jan-2020)

                      Printer Technology

                      -

                      Product Range

                      -

                      For Use With

                      Dymo° D1 Label Cassettes 6, 9 , 12 & 19mm Widths

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84433900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.978
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway