Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 824-150 SINGLE
Order Code1607298
Product RangeEA-PS 800 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 824-150 SINGLE
Order Code1607298
Product RangeEA-PS 800 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min23.5V
Output Voltage Max28.5V
Output Current Min-
Output Current Max6.3A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty2 Years
Product RangeEA-PS 800 Series
Plug Type-
SVHCTo Be Advised
Product Overview
EA-PS 824-150 SINGLE is a EA-PS 800 19” single output plug-in DC power supply. By combining the synchronised rectifier and semi-resonant converter principle, an efficiency of up to 92% is achieved, making them highly efficient and extremely reliable.
- Wide input voltage range 90V to 264V with active PFC
- Power limited, all outputs for full power
- All outputs separately adjustable and regulated
- Overtemperature protection (OT)
- Remote on/off and power fail signal
- Remote sensing
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
23.5V
Output Current Min
-
Power Rating
150W
Supply Voltage Max
-
Product Range
EA-PS 800 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
28.5V
Output Current Max
6.3A
Supply Voltage Min
-
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7