Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28,061.000 |
Product Information
Product Overview
This high-density programmable laboratory power supply series PS 9000 1U is controlled by a high-performance µ-processor controller with up to 16-bit of resolution. It features the superior flexible ”auto-ranging” output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a mono-chrome display with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple and very fine adjustments. For external automated control, this series is equipped with an “on-board” 3-way interface (USB, LAN/Ethernet and 0-5V/0-10V isolated analogue). This series is a compact and versatile DC power testing tool for low-to-medium power components and devices providing for accurate and reproducible test data.
- 19" 1U compact format
- Superior Autoranging Output
- Standard "on board" 3-way interface (USB/LAN/Analogue)
- Single phase input 220-240V~ even for 3kW units
- Versatile control software
- Temperature controlled fans for cooling
- EMC according to EN 55022 Class B
- SCPI command language supported
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.5kW
264VAC
EA-PS 9000 1U Series
To Be Advised
1 Output
360V
15A
100VAC
2 Years
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate