Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMC-3-R
Order Code1454150
Product RangeGMC
Technical Datasheet
1,102 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 9.410 |
50+ | kr 9.120 |
100+ | kr 8.580 |
250+ | kr 8.340 |
Price for:Each
Minimum: 10
Multiple: 10
kr 94.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMC-3-R
Order Code1454150
Product RangeGMC
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeGMC
Breaking Capacity Current AC100A
Product Overview
The GMC-3-R is a 3A/250VAC medium time delay Cartridge Fuse with glass tube and nickel-plated brass end cap. This GMC-series fuse features low breaking capacity. Designed to UL/CSA 248-14. Conforming to UL standards.
- 130mV Maximum voltage drop
- 0.026Ω Typical DC cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
GMC
Technical Docs (2)
Alternatives for GMC-3-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068