Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      T0-3-8212/E

                      Rotary Switch, Change Over, 6 Position, 3 Pole, 60 °, 20 A, 690 V, T0 Series

                      EATON MOELLER T0-3-8212/E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoT0-3-8212/E
                      Order Code2532665
                      Product RangeT0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 449.490
                      5+kr 440.520
                      10+kr 431.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 449.49 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoT0-3-8212/E
                      Order Code2532665
                      Product RangeT0 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions6 Position
                      No. of Poles3 Pole
                      Angle of Throw60°
                      Contact Current AC Max20A
                      IP / NEMA RatingIP65
                      Switch Disconnector Terminal StyleScrew
                      Contact Voltage AC Max690V
                      Switch Disconnector Mounting TypeSurface Mount
                      Product RangeT0 Series
                      Approvals / StandardsCSA, IEC, UL
                      IlluminationNon Illuminated
                      Contact Current DC Max10A
                      Contact Voltage DC Max240V

                      Product Overview

                      T0-3-8212/E is a T0, 20A, flush mounting changeover switch.

                      • Fitted with black thumb grip and front plate 0 (off) position
                      • Plastic enclosure
                      • 3 number of poles
                      • IP65, NEMA 12, NEMA 1 degree of protection
                      • Mechanical lifespan of 400,000 operations
                      • III overvoltage category, 3 pollution degree
                      • 60° switching angle
                      • Ambient operating temperature range from -25 to 50°C
                      • M3.5, terminal screw

                      Technical Specifications

                      No. of Switch Positions

                      6 Position

                      Angle of Throw

                      60°

                      IP / NEMA Rating

                      IP65

                      Contact Voltage AC Max

                      690V

                      Product Range

                      T0 Series

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      240V

                      No. of Poles

                      3 Pole

                      Contact Current AC Max

                      20A

                      Switch Disconnector Terminal Style

                      Screw

                      Switch Disconnector Mounting Type

                      Surface Mount

                      Approvals / Standards

                      CSA, IEC, UL

                      Contact Current DC Max

                      10A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.121
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway