Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      8414N/2HP

                      DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Ball Bearing, 45.94 CFM

                      EBM-PAPST 8414N/2HP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414N/2HP
                      Order Code1875271
                      Product Range8400N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      90 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 565.360
                      5+kr 520.180
                      10+kr 497.540
                      25+kr 463.630
                      50+kr 407.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 565.36 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414N/2HP
                      Order Code1875271
                      Product Range8400N
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size80mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial46.5CFM
                      Air Flow - CFM45.94CFM
                      Flow Rate - Metric1.3m³/min
                      Noise Rating37dBA
                      Power Rating2W
                      Rated Speed3600rpm
                      Power Connection Type4 Lead Wires, PWM Control, Sensor Output
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min1.3m³/min
                      Product Range8400N
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal.  These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.   

                      • PWM control input
                      • 4 wire model
                      • Separate control wire (violet)
                      • Combined with a speed signal wire as standard (white)
                      • Compatible with DCP and TMS controllers

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      Fan Frame Size

                      80mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      45.94CFM

                      Noise Rating

                      37dBA

                      Rated Speed

                      3600rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      1.3m³/min

                      SVHC

                      Lead (14-Jun-2023)

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      46.5CFM

                      Flow Rate - Metric

                      1.3m³/min

                      Power Rating

                      2W

                      Power Connection Type

                      4 Lead Wires, PWM Control, Sensor Output

                      IP Rating

                      IP20

                      Product Range

                      8400N

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      CAD Multiple Formats EN

                      Alternatives for 8414N/2HP

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.095
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway