Print Page
5 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.920 |
10+ | kr 36.010 |
100+ | kr 29.110 |
250+ | kr 26.610 |
500+ | kr 24.010 |
1000+ | kr 23.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No345-024-520-202
Order Code2532942
Product Range345
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts24 Contacts
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range345
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
24 Contacts
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Pitch Spacing
2.54mm
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
345
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011